reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOBY GP :: JOBY GorillaPod, original, black/dark grey

Item-No.: JOBY GP
€19,95
Category of goods: 0


JOBY GP

  • Product Description
  • Technical information
  • General
    • Type
    • Camera tripod
    • Technology
    • Flexible
    • Colour
    • Black/grey
  • Measures
    • Working height
    • 15 cm
    • Loading capacity
    • 0.275
    • Height
    • 150 mm
  • Weights
    • Weight
    • 0.05 kg
  • Specials
    • Specification
    • For compact cameras

Joby GorillaPod, black/grey

Use the GorillaPod™ to attach your digital compact camera anywhere and to almost any object.

In contrast to a conventional tripod, you do not need a raised, level surface to take the perfect snapshot when using a GorillaPod™. It can be attached to rocks, branches, door frames, lamp shades etc.
The handy and lightweight tripod is only 16 cm tall and equipped with 29 rubber-sheathed balls that adapt to any surface. It features a removable quick-release plate.

Low-price tripod, quick setup, always on hand.
A whole host of applications, and no more photos with one person missing in the album.

GorillaPod™ functions:
• Flat baseplate remains on the camera for quick attachment.
• Locking ring under the baseplate provides additional security and locks the camera firmly into place.
• Flexible connections enable the legs to bend perfectly into shape and rotate by 360°.
• Non-slip rings and feet ensure extra-secure footing on almost any surface.

Specifications
• Load capacity: compact cameras
• Maximum weight: 275 g
• Camera connector: 1/4" tripod thread
• Height: 150 x 30 x 30 mm
• Weight: 45.3 g
• Application areas: everywhere



Manufacturer : JOBY
Factory number : JB01235
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera tripod
    • Technology
    • Flexible
    • Colour
    • Black/grey
  • Measures
    • Working height
    • 15 cm
    • Loading capacity
    • 0.275
    • Height
    • 150 mm
  • Weights
    • Weight
    • 0.05 kg
  • Specials
    • Specification
    • For compact cameras
Datasheet/manual