reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


64P-20 :: Precision potentiometer 25 turns, horizontal, 20 Ω

Item-No.: 64P-20
Resistor:

€0,32
Category of goods: 1 = discountable

64P-20

  • Product Description
  • Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Side adjusting screw
    • Assembly
    • Horizontal
  • Specials
    • Specification
    • 25 speeds
  • Electrical values
    • Resistor
    • 0.02 KOhm
  • Measures
    • Length
    • 10.0 mm
    • Width
    • 10.0 mm
    • Height
    • 5.0 mm
    • Content spacing
    • 2.54 mm
    • Content spacing 2
    • 5.0 mm

Precision potentiometer, 20 Ω, horizontal



Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Side adjusting screw
    • Assembly
    • Horizontal
  • Specials
    • Specification
    • 25 speeds
  • Electrical values
    • Resistor
    • 0.02 KOhm
  • Measures
    • Length
    • 10.0 mm
    • Width
    • 10.0 mm
    • Height
    • 5.0 mm
    • Content spacing
    • 2.54 mm
    • Content spacing 2
    • 5.0 mm
Datasheet/manual