reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PT 6-S 2,5M :: Setting potentiometer, vertical, 6mm, 2.5 M-Ohm

Item-No.: PT 6-S 2,5M
€0,31
Category of goods: 1


PT 6-S 2,5M

  • Product Description
  • Technical information
  • General
    • Type
    • Setting potentiometer, 6 mm
    • Design
    • Miniature controller
    • Assembly
    • Vertical
    • Mounting form
    • Fully encapsulated
  • Implementation
    • Manufacturer
    • Piher
    • Angle of rotation
    • 235
  • Electrical values
    • Load limit
    • 100 V
    • Nominal load
    • 0.1 W
    • Resistor
    • 2.5 MOhm
  • Measures
    • Width
    • 3.0 mm
    • Ø
    • 6.4 mm
    • Content spacing
    • 5.0 mm
    • Content spacing 2
    • 2.5 mm

Setting potentiometer



Manufacturer : PIHER
Factory number : PT6KH-255A2020
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Setting potentiometer, 6 mm
    • Design
    • Miniature controller
    • Assembly
    • Vertical
    • Mounting form
    • Fully encapsulated
  • Implementation
    • Manufacturer
    • Piher
    • Angle of rotation
    • 235
  • Electrical values
    • Load limit
    • 100 V
    • Nominal load
    • 0.1 W
    • Resistor
    • 2.5 MOhm
  • Measures
    • Width
    • 3.0 mm
    • Ø
    • 6.4 mm
    • Content spacing
    • 5.0 mm
    • Content spacing 2
    • 2.5 mm
Datasheet/manual