reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


23A-1,0K :: SMD Cermet trimmer, 1 kOhm

Item-No.: 23A-1,0K
€0,67
Category of goods: 1


23A-1,0K

  • Product Description
  • Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Cermet miniature controller
    • Assembly
    • Horizontal
    • Mounting form
    • Encapsulated
  • Specials
    • Specification
    • Single Turn
  • Electrical values
    • Resistor
    • 1.0 KOhm
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 5.2 mm
    • Height
    • 2.7 mm

Cermet precision trim potentiometer, single turn
SMD, horizontal, encapsulated
1 kOhm

Design: SMD 5 x 5.2 x 2.7 mm
Pin: J-hook
Tolerance: ±20%
Power: 1/4 W
Temperature range: -55 ... +125°C



Manufacturer : BI TECHNOLOGIES
Factory number : 23AR1KLFTR
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Cermet miniature controller
    • Assembly
    • Horizontal
    • Mounting form
    • Encapsulated
  • Specials
    • Specification
    • Single Turn
  • Electrical values
    • Resistor
    • 1.0 KOhm
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 5.2 mm
    • Height
    • 2.7 mm
Datasheet/manual