reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACP 9-L 10K :: Potentiometer, horizontal, 9mm, 10 KOhm

Item-No.: ACP 9-L 10K
Assembly:

Resistor:

€0,22
Category of goods: 1 = discountable

ACP 9-L 10K

  • Product Description
  • Technical information
  • General
    • Type
    • Setting potentiometer
    • Design
    • Lin
    • Assembly
    • Horizontal
    • Mounting form
    • Arrow-shaped rotor
    • Tolerance
    • ±20%
  • Electrical values
    • Resistor
    • 10 KOhm
    • Load limit
    • 0.15 W
    • Temperature coefficient
    • +200 / -500
    • Operating voltage
    • Max. 200 V
  • Implementation
    • Angle of rotation
    • 240
  • Measures
    • Length
    • 9 mm
    • Width
    • 9 mm
  • Specials
    • Specification
    • UL94-V0

9-mm carbon trimmer potentiometer with plastic housing and degree of protection IP 5 (dust-proof).

• Self-extinguishing plastic parts in accordance with UL 94 V-0.

Applications:
• Electronic devices: white goods, brown goods, small household appliances
• Heating and air-conditioning technology and thermostats.
• Automotive: dimmer, automatic climate control, lighting control
• Measuring and testing equipment, timers and relays
• Multimedia



Manufacturer : ARAGONESA DE COMPONENTES
Factory number : CA9PV10-10KA2020
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Setting potentiometer
    • Design
    • Lin
    • Assembly
    • Horizontal
    • Mounting form
    • Arrow-shaped rotor
    • Tolerance
    • ±20%
  • Electrical values
    • Resistor
    • 10 KOhm
    • Load limit
    • 0.15 W
    • Temperature coefficient
    • +200 / -500
    • Operating voltage
    • Max. 200 V
  • Implementation
    • Angle of rotation
    • 240
  • Measures
    • Length
    • 9 mm
    • Width
    • 9 mm
  • Specials
    • Specification
    • UL94-V0
Datasheet/manual