reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACHSE ACP9 9054 :: Shaft for the ACP 9 series, ø 6 x 9.5 mm, black

Item-No.: ACHSE ACP9 9054
€0,16
Category of goods: 1 = discountable

EJE9054NE

  • Product Description
  • Technical information
  • General
    • Type
    • Setting potentiometer accessories
    • Assembly
    • Axis
    • Colour
    • Black
  • Measures
    • Length
    • 9.5 mm
    • Ø
    • 6 mm

Axle for trimming potentiometer

• Self-extinguishing plastic parts in accordance with UL 94 V-0.

Applications:
• Electronic devices: white goods, brown goods, small household appliances
• Heating and air-conditioning technology and thermostats
• Automotive: dimmers, automatic climate control, lighting control
• Measuring and testing equipment, timers and relays
• Multimedia



Manufacturer : ARAGONESA DE COMPONENTES
Factory number : 9054
Package weight : 0.0001 kg
Technical information
  • General
    • Type
    • Setting potentiometer accessories
    • Assembly
    • Axis
    • Colour
    • Black
  • Measures
    • Length
    • 9.5 mm
    • Ø
    • 6 mm
Datasheet/manual