reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACP 6-SMD 100K :: Potentiometer, SMD, 100 KOhm

Item-No.: ACP 6-SMD 100K
€0,29
Category of goods: 1


ACP 6-SMD 100K

  • Product Description
  • Technical information
  • General
    • Type
    • Setting potentiometer
    • Design
    • Lin
    • Assembly
    • SMD horizontal
    • Mounting form
    • Arrow-shaped rotor
    • Tolerance
    • ±25 %
  • Electrical values
    • Resistor
    • 100 K Ohm
    • Load limit
    • 0.1 W
    • Temperature coefficient
    • +200 / -1000
    • Operating voltage
    • Max. 100 V
  • Implementation
    • Angle of rotation
    • 235
  • Measures
    • Width
    • 6 mm
    • Length
    • 6 mm
  • Specials
    • Specification
    • UL94-V0

6-mm carbon trimmer potentiometer with plastic housing and degree of protection IP 5 (dust-proof). The substrate in our SMD potentiometer is highly temperature-resistant and suitable for reflow soldering.

Feature:
• Self-extinguishing plastic parts in accordance with UL 94 V-0.

Applications in:
• Small electronic devices
• Measuring and testing equipment
• Automotive: Alarms, switches
• Telecommunications equipment
• Alarm systems



Manufacturer : ARAGONESA DE COMPONENTES
Factory number : CA6XVSMDT&R-100KA2525
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Setting potentiometer
    • Design
    • Lin
    • Assembly
    • SMD horizontal
    • Mounting form
    • Arrow-shaped rotor
    • Tolerance
    • ±25 %
  • Electrical values
    • Resistor
    • 100 K Ohm
    • Load limit
    • 0.1 W
    • Temperature coefficient
    • +200 / -1000
    • Operating voltage
    • Max. 100 V
  • Implementation
    • Angle of rotation
    • 235
  • Measures
    • Width
    • 6 mm
    • Length
    • 6 mm
  • Specials
    • Specification
    • UL94-V0
Datasheet/manual