reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZ03 5,0P :: Trimmer capacitor 1.5 - 5.0 pF, blue

Item-No.: TZ03 5,0P
€0,49
Category of goods: 1 = discountable

TZ03 5,0P

  • Product Description
  • Technical information
  • General
    • Type
    • Trimmer capacitor
    • Colour
    • Blue
  • Measures
    • Height
    • 4.8 mm
    • Ø
    • 6.0 mm
  • Electrical values
    • Capacitance
    • 1,5 - 5,0 pF
    • Voltage
    • 100 V
    • Temperature coefficient
    • 200

Trimmer capacitor

• Dimensions (ØxH): 6 x 4.8 mm
• Nominal voltage: 100 V DC
• Temperature coefficient: ±200 ppm/°C
• Colour: blue



Manufacturer : MURATA
Factory number : TZ03Z050F169B00
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimmer capacitor
    • Colour
    • Blue
  • Measures
    • Height
    • 4.8 mm
    • Ø
    • 6.0 mm
  • Electrical values
    • Capacitance
    • 1,5 - 5,0 pF
    • Voltage
    • 100 V
    • Temperature coefficient
    • 200
Datasheet/manual