reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZ03 20P :: Trimmer capacitor 4.2 - 20 pF, red

Item-No.: TZ03 20P
€0,43
Category of goods: 1


TZ03R200F169B00

  • Product Description
  • Technical information
  • General
    • Type
    • Trimmer capacitor
    • Colour
    • Red
  • Measures
    • Height
    • 4.8 mm
    • Ø
    • 6.0 mm
  • Electrical values
    • Capacitance
    • 4,2-20 pF
    • Voltage
    • 100 V
    • Temperature coefficient
    • 300

Trimmer capacitor

• Dimensions (ØxH): 6 x 4.8 mm
• Nominal voltage: 100 V DC
• Temperature coefficient: ±300 ppm/°C
• Colour: red



Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimmer capacitor
    • Colour
    • Red
  • Measures
    • Height
    • 4.8 mm
    • Ø
    • 6.0 mm
  • Electrical values
    • Capacitance
    • 4,2-20 pF
    • Voltage
    • 100 V
    • Temperature coefficient
    • 300
Datasheet/manual