reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRIMMER 31659 :: Trimmer capacitor, 4.5 - 70 pF, yellow

Item-No.: TRIMMER 31659
€3,10
Category of goods: 1


TRIMMER 31659

  • Product Description
  • Technical information
  • General
    • Type
    • Trimmer capacitor
    • Design
    • Type 808/3
    • Colour
    • Yellow
    • Material
    • Plastic
  • Measures
    • Height
    • 11.0 mm
    • Ø
    • 10.0 mm
  • Electrical values
    • Capacitance
    • 4.5 ... 70 pF
    • Voltage
    • 250 V

Plastic trimmer capacitor

• Type: 808/3
• High insulation resistances also in a damp atmosphere
• Rotor calibration possible on both sides
• Low-loss use
• Plastic film as a dielectric
• Colour: yellow



Manufacturer : VISHAY
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimmer capacitor
    • Design
    • Type 808/3
    • Colour
    • Yellow
    • Material
    • Plastic
  • Measures
    • Height
    • 11.0 mm
    • Ø
    • 10.0 mm
  • Electrical values
    • Capacitance
    • 4.5 ... 70 pF
    • Voltage
    • 250 V
Datasheet/manual