reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRIMMER 23508 :: Trimmer capacitor, 1.5 - 5 pF, grey

Item-No.: TRIMMER 23508
€1,10
Category of goods: 1


TRIMMER 23508

  • Product Description
  • Technical information
  • General
    • Type
    • Trimmer capacitor
    • Design
    • Type 808/7
    • Colour
    • Grey
    • Material
    • Plastic
  • Measures
    • Height
    • 9.0 mm
    • Ø
    • 5.0 mm
  • Electrical values
    • Capacitance
    • 1.2 ... 6 pF
    • Voltage
    • 150 V

Plastic trimmer capacitor

• Type: 808/7
• High insulation resistances also in a damp atmosphere
• Rotor calibration possible on both sides
• Low-loss use
• Plastic film as a dielectric
• Colour: grey



Manufacturer : VISHAY
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimmer capacitor
    • Design
    • Type 808/7
    • Colour
    • Grey
    • Material
    • Plastic
  • Measures
    • Height
    • 9.0 mm
    • Ø
    • 5.0 mm
  • Electrical values
    • Capacitance
    • 1.2 ... 6 pF
    • Voltage
    • 150 V
Datasheet/manual