reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTA 41/800B :: Triac 40 A 800 V 50 mA TOP3

Item-No.: BTA 41/800B
€2,90
Category of goods: 1 = discountable

BTA 41/800B

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 40 A / 800 V
    • Mounting form
    • TOP3

ST MICROELECTRONICS (STM) Triacs up to 40 A

Series: BTA
Housing: TOP3



Manufacturer : ST MICROELECTRONICS
Factory number : BTA41-800BRG
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 40 A / 800 V
    • Mounting form
    • TOP3
Datasheet/manual