reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTA 24/600BW :: Triac, snubberless, 24A 600V 50mA TO-220AB i.

Item-No.: BTA 24/600BW
€1,90
Category of goods: 1 = discountable

BTA 24/600BW

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 24 A / 600 V
    • Mounting form
    • TO-220
Triac, snubberless, up to 24A

Needless snubber network in circuits with inductive load
Minimum ignition current 50 mA (Q1-Q3)
Forward Current 24 A
Repetitive peak voltage 600 V
Slew rate 1000 V / us
Case Type TO-220AB
Isolation voltage 2500 V



Manufacturer : ST MICROELECTRONICS
Factory number : BTA24-600BWRG
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 24 A / 600 V
    • Mounting form
    • TO-220
Datasheet/manual