reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BT 139/800E :: Triac 16 A 800 V 10 mA TO-220

Item-No.: BT 139/800E
€0,63
Category of goods: 1 = discountable

BT 139/800E

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 800 V
    • Mounting form
    • TO-220

Triac up to 16 A

Minimum ignition current 10 mA (Q1-Q3), 25 mA (Q4)
Forward current 16 A
Periodic peak voltage 800 V
Slew rate 50 V/µs
Ignition voltage 1.5 V
Housing type TO-220



Manufacturer : NXP
Factory number : BT139-800E
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 800 V
    • Mounting form
    • TO-220
Datasheet/manual