reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BT 139/800 :: TRIAC 16 A / 800 V, TO-220

Item-No.: BT 139/800
€0,68
Category of goods: 1


BT 139/800

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 800 V
    • Mounting form
    • TO-220

TRIAC 16 A / 800 V, TO-220



Manufacturer : EAST SEMICONDUCTOR
Factory number : BT139-800
Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 800 V
    • Mounting form
    • TO-220
Datasheet/manual