reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BT 139/500 :: TRIAC 16 A / 500 V, TO-220

Item-No.: BT 139/500
€0,71
Category of goods: 1


BT139-500

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 500 V
    • Mounting form
    • TO-220

TRIAC 16 A / 500 V, TO-220



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 16 A / 500 V
    • Mounting form
    • TO-220