reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BT 138/600E :: TRIAC 600V 12A TO220

Item-No.: BT 138/600E
€0,61
Category of goods: 1 = discountable

BT 138/600E

  • Product Description
  • Technical information
  • General
    • Type
    • Triac
    • Design
    • 12 A / 600 V
    • Mounting form
    • TO-220

TRIAC 600V 12A TO220



Manufacturer : NXP
Factory number : BT138-600E
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Triac
    • Design
    • 12 A / 600 V
    • Mounting form
    • TO-220
Datasheet/manual