reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BT 134W/600 :: SMD-Triac 1 A 600 V 5 mA SOT223

Item-No.: BT 134W/600
€0,31
Category of goods: 1 = discountable

BT 134W/600

  • Product Description
  • Technical information
  • General
    • Type
    • SMD - TRIAC
    • Design
    • 1 A / 600 V
    • Mounting form
    • SOT-223

NXP SMD-Triacs up to 8 A

Series: BT134
Housing: SOT223



Manufacturer : NXP
Factory number : BT134W-600D,115
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD - TRIAC
    • Design
    • 1 A / 600 V
    • Mounting form
    • SOT-223
Datasheet/manual