reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZVN 3306 F :: Zetex N-channel MOSFET, SOT-23

Item-No.: ZVN 3306 F
€0,32
Category of goods: 1 = discountable

ZVN 3306 F

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor
    • Design
    • N-Channel
    • Mounting form
    • SOT-23
    • Technology
    • MOSFET
  • Electrical values
    • Ptot
    • 0.33 W
    • td (on)
    • 5
    • td (off)
    • 6
    • UGS(th)
    • 2.4 V
    • RDS(on)
    • 5 Ohm
    • Id
    • 150 mA
    • Ugs
    • ±20 V

Zetex transistor
Housing: SOT-23
N-channel MOSFET



Manufacturer : DIODES
Factory number : ZVN3306F
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor
    • Design
    • N-Channel
    • Mounting form
    • SOT-23
    • Technology
    • MOSFET
  • Electrical values
    • Ptot
    • 0.33 W
    • td (on)
    • 5
    • td (off)
    • 6
    • UGS(th)
    • 2.4 V
    • RDS(on)
    • 5 Ohm
    • Id
    • 150 mA
    • Ugs
    • ±20 V
Datasheet/manual