reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZHB 6792 TA :: Zetex bipolar multichip

Item-No.: ZHB 6792 TA
€1,50
Category of goods: 1


ZHB 6792 TA

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor NPN/PNP
    • Design
    • Bipolar
    • Mounting form
    • SM8
    • Technology
    • Multichip
  • Electrical values
    • Ic
    • ±1 A
    • td (on)
    • 46
    • td (off)
    • 1440
    • Uceo
    • ±70 V
    • Ucbo
    • ±70 V
    • Uebo
    • ±5 V

Zetex bipolar multichip
Housing: SM-8
H bridges, 2 x NPN, 2 x PNP



Manufacturer : DIODES
Factory number : ZHB6792TA
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor NPN/PNP
    • Design
    • Bipolar
    • Mounting form
    • SM8
    • Technology
    • Multichip
  • Electrical values
    • Ic
    • ±1 A
    • td (on)
    • 46
    • td (off)
    • 1440
    • Uceo
    • ±70 V
    • Ucbo
    • ±70 V
    • Uebo
    • ±5 V
Datasheet/manual