reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FZT 851 TA :: Zetex transistor

Item-No.: FZT 851 TA
€0,64
Category of goods: 1


FZT 851 TA

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor
    • Design
    • High performance
    • Mounting form
    • SOT-223
    • Technology
    • PNP
  • Electrical values
    • Uces
    • 0.375 V
    • Ic
    • 6 A
    • Ptot
    • 3 W
    • td (on)
    • 45
    • td (off)
    • 1100
    • Uceo
    • 85 V
    • Ucbo
    • 220 V
    • Uebo
    • 8 V





Manufacturer : DIODES
Factory number : FZT851TA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor
    • Design
    • High performance
    • Mounting form
    • SOT-223
    • Technology
    • PNP
  • Electrical values
    • Uces
    • 0.375 V
    • Ic
    • 6 A
    • Ptot
    • 3 W
    • td (on)
    • 45
    • td (off)
    • 1100
    • Uceo
    • 85 V
    • Ucbo
    • 220 V
    • Uebo
    • 8 V
Datasheet/manual