reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FZT 753 TA :: Zetex transistor

Item-No.: FZT 753 TA
€0,37
Category of goods: 1 = discountable

FZT 753 TA

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor
    • Design
    • Medium power
    • Mounting form
    • SOT-223
    • Technology
    • PNP
  • Electrical values
    • Ic
    • -2 A
    • Ptot
    • 2 W
    • td (on)
    • 40
    • td (off)
    • 600
    • Uceo
    • -100 V
    • Ucbo
    • -120 V
    • Uebo
    • -5 V





Manufacturer : DIODES
Factory number : FZT753TA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor
    • Design
    • Medium power
    • Mounting form
    • SOT-223
    • Technology
    • PNP
  • Electrical values
    • Ic
    • -2 A
    • Ptot
    • 2 W
    • td (on)
    • 40
    • td (off)
    • 600
    • Uceo
    • -100 V
    • Ucbo
    • -120 V
    • Uebo
    • -5 V
Datasheet/manual