reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSA1765CW :: PNP 560V 0.15A 2.0W B>15 SOT223

Item-No.: TSA1765CW
€0,29
Category of goods: 1 = discountable

TSA1765CW

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • SOT-223
  • Electrical values
    • Uces
    • 560 V
    • Ic
    • 0.25 A
    • Ptot
    • 2.0 W

High-voltage PNP epitaxial planar transistor
? Low saturation voltages
? High breakdown voltage



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TSA1765CW
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • SOT-223
  • Electrical values
    • Uces
    • 560 V
    • Ic
    • 0.25 A
    • Ptot
    • 2.0 W
Datasheet/manual