reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIP 29C MBR :: Transistor NPN TO-220 100 V 1 A 30 W

Item-No.: TIP 29C MBR
€0,27
Category of goods: 1


TIP 29C MBR

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 1 A
    • Ptot
    • 30 W
    • B
    • >3
    • Uge(th)
    • 0.3 V

Manufacturer: ONS/STM



Manufacturer : INCHANGE
Factory number : TIP29CMBR
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 1 A
    • Ptot
    • 30 W
    • B
    • >3
    • Uge(th)
    • 0.3 V