reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIP 147 STM :: Transistor PNP-Darl TO-247 100 V 10 A 125 W

Item-No.: TIP 147 STM
€0,92
Category of goods: 1 = discountable

TIP 147 STM

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 10 A
    • Ptot
    • 125 W

Housing: TO-247



Manufacturer : ST MICROELECTRONICS
Factory number : TIP147
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 10 A
    • Ptot
    • 125 W