reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STP 4 NC 60 :: TO-220 transistor, 600 V, 4.2 A, 100 W

Item-No.: STP 4 NC 60
€0,87
Category of goods: 1


STP4NC60 = BUK455-600B = BUZ90A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Housing
    • TO-220
  • Electrical values
    • Ptot
    • 100 W
    • UDS
    • 600 V
    • UGS(th)
    • 2 ... 4 V
    • Id
    • 4.2 A
    • RDS(on)
    • < 2.2 Ohm
    • td (on)
    • 14

= STP 4 NC 60
Housing: TO 220

TO-220 transistor, 600 V, 4.2 A, 100 W



Manufacturer : ST MICROELECTRONICS
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Housing
    • TO-220
  • Electrical values
    • Ptot
    • 100 W
    • UDS
    • 600 V
    • UGS(th)
    • 2 ... 4 V
    • Id
    • 4.2 A
    • RDS(on)
    • < 2.2 Ohm
    • td (on)
    • 14
Datasheet/manual