reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NDS 355 SMD :: N-LogL 30 V 1.7 A 0.5 W 0.085 R SOT23

Item-No.: NDS 355 SMD
€0,24
Category of goods: 1 = discountable

NDS 355 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor, FET
    • Design
    • N-LOGL
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 30 V
    • Ic
    • 1.7 A
    • Ptot
    • 0.5 W

Transistor
N-channel logic level field effect transistor
• Housing: SOT-23



Manufacturer : FAIRCHILD
Factory number : NDS355AN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor, FET
    • Design
    • N-LOGL
    • Housing
    • SOT-23
  • Electrical values
    • Uces
    • 30 V
    • Ic
    • 1.7 A
    • Ptot
    • 0.5 W
Datasheet/manual