reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJH 11022G :: NPN-Darl 250 V, 15 A, 150 W, B>100 TO247

SAVE5%
Item-No.: MJH 11022G
€2,75
€2,60
Category of goods: 1


MJH 11022G

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 250 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • B
    • >100

Darlington power transistors

15 A Darlington
150 ­ 250 V, 150 W
NPN



Manufacturer : ON-SEMICONDUCTOR
Factory number : MJH11022G
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 250 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • B
    • >100
Datasheet/manual