reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJE 2955T MBR :: Transistor PNP TO-220 60 V, 10 A, 75 W

Item-No.: MJE 2955T MBR
€0,33
Category of goods: 1


MJE 2955T MBR

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 10 A
    • Ptot
    • 75 W
    • B
    • 20 ... 100

Manufacturer: ONS/STM/FSC



Manufacturer : CDIL
Factory number : MJE2955T
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 10 A
    • Ptot
    • 75 W
    • B
    • 20 ... 100