reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJE 13009 MBR :: Transistor NPN TO-220AB 400 V, 12 A, 100 W

Item-No.: MJE 13009 MBR
€0,76
Category of goods: 1 = discountable

MJE13009 = ST13009

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220AB
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 12 A
    • Ptot
    • 100 W
    • B
    • 8 ... 40

Manufacturer: ONS/STM



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220AB
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 12 A
    • Ptot
    • 100 W
    • B
    • 8 ... 40