reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJ 4502 ONS :: Transistor PNP TO-3 90 V, 30 A, 200 W

Item-No.: MJ 4502 ONS
€3,30
Category of goods: 1 = discountable

MJ 4502 ONS

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 90 V
    • Ic
    • 30 A
    • Ptot
    • 200 W
    • B
    • 25 ... 100





Manufacturer : ON-SEMICONDUCTOR
Factory number : MJ4502G
Package weight : 0.0126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 90 V
    • Ic
    • 30 A
    • Ptot
    • 200 W
    • B
    • 25 ... 100
Datasheet/manual