reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJ 4032 :: Transistor PNP-Darl TO-3 100 V, 16 A, 150 W

Item-No.: MJ 4032
€3,75
Category of goods: 1 = discountable

MJ 4032

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 16 A
    • Ptot
    • 150 W
    • B
    • >1000





Manufacturer : INCHANGE
Factory number : MJ4032
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 16 A
    • Ptot
    • 150 W
    • B
    • >1000
Datasheet/manual