reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJ 15024 ONS :: Transistor NPN TO-3 250 V, 16 A, 250 W

Item-No.: MJ 15024 ONS
€3,70
Category of goods: 1 = discountable

MJ 15024 ONS

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 250 V
    • Ic
    • 16 A
    • Ptot
    • 250 W
    • B
    • 15 ... 60





Manufacturer : ON-SEMICONDUCTOR
Factory number : MJ15024G
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 250 V
    • Ic
    • 16 A
    • Ptot
    • 250 W
    • B
    • 15 ... 60
Datasheet/manual