reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MJ 11016 :: Transistor NPN-Darl TO-3 120V 30A 200W

Item-No.: MJ 11016
€3,20
Category of goods: 1


MJ 11016

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 30 A
    • Ptot
    • 200 W
    • B
    • >1000





Manufacturer : CDIL
Factory number : MJ11016
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 30 A
    • Ptot
    • 200 W
    • B
    • >1000
Datasheet/manual