reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAT 03-FH :: Transistor PNP TO-78 36 V 0.02 A 0.5 W

Item-No.: MAT 03-FH
€25,10
Category of goods: 1 = discountable

MAT 03-FH

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-78
  • Electrical values
    • Uces
    • 36 V
    • Ic
    • 0.02 A
    • Ptot
    • 0.5 W





Manufacturer : ANALOG DEVICES
Factory number : MAT03FHZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • PNP
    • Housing
    • TO-78
  • Electrical values
    • Uces
    • 36 V
    • Ic
    • 0.02 A
    • Ptot
    • 0.5 W
Datasheet/manual