reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSM 2313 SMD :: P-channel 20 V 3.3 A 2 W 0.07 R SOT23

Item-No.: TSM 2313 SMD
€0,35
Category of goods: 1

TSM 2313 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • MOSFET
    • Design
    • P-Ch
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -20 V
    • RDS(on)
    • 0.055 Ohm
    • td (on)
    • 22
    • UGS(th)
    • ±12 V
    • Id
    • -3.3 A
    • td (off)
    • 45

Transistor
• 20 V N-channel amplification MOSFET
• Enclosure: SOT-23



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TSM2313CX
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • MOSFET
    • Design
    • P-Ch
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -20 V
    • RDS(on)
    • 0.055 Ohm
    • td (on)
    • 22
    • UGS(th)
    • ±12 V
    • Id
    • -3.3 A
    • td (off)
    • 45
Datasheet/manual