reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSM 2311 SMD :: P-channel 20 V 4 A 1.25 W 0.055 R SOT23

Item-No.: TSM 2311 SMD
€0,26
Category of goods: 1


TSM 2311 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • MOSFET
    • Design
    • P-Ch
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -20 V
    • RDS(on)
    • 0.045 Ohm
    • td (on)
    • 18
    • UGS(th)
    • ±8 V
    • Id
    • -4.0 A
    • td (off)
    • 95

Transistor
• 20 V P-channel amplification MOSFET
• Enclosure: SOT-23



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : TSM2311CX
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • MOSFET
    • Design
    • P-Ch
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -20 V
    • RDS(on)
    • 0.045 Ohm
    • td (on)
    • 18
    • UGS(th)
    • ±8 V
    • Id
    • -4.0 A
    • td (off)
    • 95
Datasheet/manual