reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IXTH 21N50 :: Power MOSFET N-channel TO-247AD 500 V

Item-No.: IXTH 21N50
€8,55
Category of goods: 1


IXTH 21N50

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247AD
  • Electrical values
    • UDS
    • 500 V
    • RDS(on)
    • 0.25 Ohm
    • td (on)
    • 24
    • UGS(th)
    • 2 ... 4 V
    • Ptot
    • 300 W
    • td (off)
    • 65

Power MOSFET N-channel TO-247AD 500 V



Manufacturer : IXYS
Factory number : IXTH21N50
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-247AD
  • Electrical values
    • UDS
    • 500 V
    • RDS(on)
    • 0.25 Ohm
    • td (on)
    • 24
    • UGS(th)
    • 2 ... 4 V
    • Ptot
    • 300 W
    • td (off)
    • 65
Datasheet/manual