reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLR 2905 :: Power MOSFET LogN-channel D-Pak 55 V 36 A

Item-No.: IRLR 2905
€0,57
Category of goods: 1


IRLR 2905

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 36 A
    • RDS(on)
    • 0.027 Ohm

Power MOSFET LogN-channel D-Pak 55 V 36 A



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLR2905PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 36 A
    • RDS(on)
    • 0.027 Ohm
Datasheet/manual