reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLML 5103 :: SMD-MOSFET, P-LogL, SOT23, -30 V, 0.76 A

Item-No.: IRLML 5103
€0,18
Category of goods: 1


IRLML 5103

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-LogL
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -30 V
    • Ic25
    • 0.76 A
    • RDS(on)
    • 0.60 Ohm
    • td (on)
    • 10
    • UGS(th)
    • 20 V
    • td (off)
    • 23

Enclosure: SOT-23



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLML5103PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-LogL
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • -30 V
    • Ic25
    • 0.76 A
    • RDS(on)
    • 0.60 Ohm
    • td (on)
    • 10
    • UGS(th)
    • 20 V
    • td (off)
    • 23
Datasheet/manual