reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLML 0030 :: Power MOSFET SOT-23 30 V 5.3 A

Item-No.: IRLML 0030
€0,17
Category of goods: 1 = discountable

IRLML 0030

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • 30 V
    • RDS(on)
    • 0.00125 Ohm
    • td (on)
    • 24
    • UGS(th)
    • ±20 V
    • td (off)
    • 115

HEXFET power MOSFET

Application:
• Load/system switch



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLML0030TRPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Housing
    • SOT-23
  • Electrical values
    • UDS
    • 30 V
    • RDS(on)
    • 0.00125 Ohm
    • td (on)
    • 24
    • UGS(th)
    • ±20 V
    • td (off)
    • 115
Datasheet/manual