reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRLI 540N :: Power MOSFET N-LogL TO-220-FU 100 V 23 A

Item-No.: IRLI 540N
€0,85
Category of goods: 1 = discountable

IRLI 540N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • TO-220-Fullpak
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 23 A
    • RDS(on)
    • 0.044 Ohm
    • td (on)
    • 11
    • UGS(th)
    • 1 V
    • td (off)
    • 11





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRLI540NPBF
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • TO-220-Fullpak
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 23 A
    • RDS(on)
    • 0.044 Ohm
    • td (on)
    • 11
    • UGS(th)
    • 1 V
    • td (off)
    • 11
Datasheet/manual