reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRL 640 :: Power MOSFET N-LogL TO-220 200 V 17 A

Item-No.: IRL 640
€0,99
Category of goods: 1


IRL 640

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • TO-220
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 17 A
    • RDS(on)
    • 0.18 Ohm
    • Ptot
    • 125 W





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRL640PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-LogL
    • Housing
    • TO-220
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 17 A
    • RDS(on)
    • 0.18 Ohm
    • Ptot
    • 125 W
Datasheet/manual