reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRL 530N :: Power MOSFET N-channel TO-220AB 100 V 17 A

Item-No.: IRL 530N
€0,60
Category of goods: 1


IRL 530N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 17 A
    • RDS(on)
    • 0.1 Ohm





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRL530NPBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 17 A
    • RDS(on)
    • 0.1 Ohm
Datasheet/manual