reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRL 1004 :: Power MOSFET N-channel TO-220AB 40 V 130 A

Item-No.: IRL 1004
€1,25
Category of goods: 1 = discountable

IRL 1004

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 40 V
    • Ic25
    • 130 A
    • RDS(on)
    • 0.0065 Ohm





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRL1004PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 40 V
    • Ic25
    • 130 A
    • RDS(on)
    • 0.0065 Ohm
Datasheet/manual