reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFZ 34 :: Power MOSFET N-channel TO-220AB 60 V 28 A

Item-No.: IRFZ 34
€0,44
Category of goods: 1 = discountable

IRFZ 34

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 60 V
    • Ic25
    • 28 A
    • RDS(on)
    • 0.042 Ohm

N-channel 55 V 26 A 56 W 0.04R TO220AB



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFZ34PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 60 V
    • Ic25
    • 28 A
    • RDS(on)
    • 0.042 Ohm
Datasheet/manual