reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFU 48Z :: Power MOSFET N-channel TO-251AA 55 V 42 A

Item-No.: IRFU 48Z
€1,20
Category of goods: 1 = discountable

IRFU 48Z

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-251AA
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 42 A
    • RDS(on)
    • 0.011 Ohm
    • td (on)
    • 15
    • td (off)
    • 15
    • UGS(th)
    • 2 V





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFU48ZPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-251AA
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • 42 A
    • RDS(on)
    • 0.011 Ohm
    • td (on)
    • 15
    • td (off)
    • 15
    • UGS(th)
    • 2 V
Datasheet/manual