reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFU 420 :: Power MOSFET N-channel TO-251AA 500 V 2.4 A

Item-No.: IRFU 420
€0,50
Category of goods: 1


IRFU 420

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-251AA
  • Electrical values
    • UDS
    • 500 V
    • Ic25
    • 2.4 A
    • RDS(on)
    • 3 Ohm
    • Ptot
    • 42 W





Manufacturer : VISHAY
Factory number : IRFU420
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-251AA
  • Electrical values
    • UDS
    • 500 V
    • Ic25
    • 2.4 A
    • RDS(on)
    • 3 Ohm
    • Ptot
    • 42 W
Datasheet/manual