reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFR 5410 :: MOSFET P-channel 100V 13A 3-pin(2+Tab), D-PAK

Item-No.: IRFR 5410
€0,58
Category of goods: 1


IRFR 5410

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 13 A

MOSFET transistor
P-channel
100 V
13 A
3-pin(2+Tab)
D-PAK



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFR5410PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 13 A
Datasheet/manual