reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRFR 4105 :: MOSFET N-channel 55 V 27 A 3-pin(2+Tab), D-PAK

Item-No.: IRFR 4105
€0,48
Category of goods: 1 = discountable

IRFR 4105

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 55 V
    • RDS(on)
    • 0.045 Ohm
    • td (on)
    • 7.0
    • td (off)
    • 31

MOSFET transistor
N-channel
55 V
27 A
3-pin(2+Tab)
D-PAK



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRFR4105PBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D-PAK
  • Electrical values
    • UDS
    • 55 V
    • RDS(on)
    • 0.045 Ohm
    • td (on)
    • 7.0
    • td (off)
    • 31
Datasheet/manual